Subtotal (1 set)*
MYR137.78
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR137.78 |
*price indicative
- RS Stock No.:
- 761-212
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M6 | |
| Length | 41.5mm | |
| Thread Standard | Metric | |
| Finish | Steel | |
| Material | Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M6 | ||
Length 41.5mm | ||
Thread Standard Metric | ||
Finish Steel | ||
Material Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger is a strong and Durable component designed to facilitate precise positioning and clamping in various applications, featuring a lever for easy engagement and disengagement.
Constructed from zinc plated steel for enhanced durability
Plunger diameter of 4mm ensures Compact and effective operation
M6 thread size allows compatibility with standard fittings
Lever can be rotated through 90 degrees for effortless plunger control
Ideal for applications requiring effective workpiece positioning
Related links
- RS PRO M6 Index Plunger, 41.5 mm Long
- RS PRO M6 Index Plunger, 37 mm Long
- RS PRO M6 Index Plunger, 54 mm Long
- RS PRO M6 Index Plunger, 25.5 mm Long
- RS PRO Stainless Steel M6 Index Plunger, 37 mm Long
- RS PRO Stainless Steel M6 Index Plunger, 12 mm Long
- RS PRO M16 Index Plunger, 54 mm Long
- RS PRO M12 Index Plunger, 73 mm Long

