Subtotal (1 set)*
MYR423.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR423.79 |
*price indicative
- RS Stock No.:
- 761-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M16 | |
| Length | 102.5mm | |
| Thread Standard | Metric | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M16 | ||
Length 102.5mm | ||
Thread Standard Metric | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger features a lever mechanism designed for efficient engagement or disengagement of the plunger, Ideal for various work holding and positioning applications.
Strong, Durable construction MADE from corrosion-resistant stainless steel
Lever rotates through 90 degrees for easy plunger operation
Thread size of M16 accommodates versatile mounting applications
Plunger diameter of 10mm ensures precision in positioning
Related links
- RS PRO M16 Index Plunger, 102.5 mm Long
- RS PRO M8 Index Plunger, 102.5 mm Long
- RS PRO M16 Index Plunger, 54 mm Long
- RS PRO M16 Index Plunger, 75.5 mm Long
- RS PRO Steel M16 Index Plunger, 75.5 mm Long
- RS PRO Stainless Steel M16 Index Plunger, 75.5 mm Long
- Elesa M16 Index Plunger, 69 mm Long
- Ganter Stainless Steel M16 x 1.5 Index Plunger, 75.5 mm Long

