Subtotal (1 set)*
MYR319.39
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR319.39 |
*price indicative
- RS Stock No.:
- 761-210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M12 | |
| Length | 73mm | |
| Thread Standard | Metric | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M12 | ||
Length 73mm | ||
Thread Standard Metric | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger is a robust and Durable component designed for precision positioning and clamping applications. Its lever action allows for easy engagement and disengagement, making it Ideal for various work holding tasks.
Strong, Durable construction with corrosion-resistant stainless steel
Lever rotates through 90 degrees for easy plunger operation
Suitable for adjustable elements and positioning work pieces
Compact design with an 8mm plunger diameter for precise fitting

