1/2 in Spray Gun, 25 bar

  • RS Stock No. 146-3103
  • Mfr. Part No. 30040A3
  • Manufacturer Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

NITO HEAVY DUTY is a special strong gun, in environments where there are sometimes rough treatment. Workrooms and production environments. Where the gun is exposed to knocks and bumps. NITO Heavy Duty gun is a high quality product that never fails.

Specifications
Attribute Value
Maximum Working Pressure 25 bar
Threaded Connection 1/2 in
Thread Size 1/2in
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 378.24
units
Per unit
1 +
MYR378.24
Related Products
Heavy duty manual cable tie hand tool for ...
Description:
Heavy duty manual cable tie hand tool for tensioning and cutting ties up to 10mm width.
The tec 820-12 combining simplicity with quality, an ...
Description:
The tec 820-12 combining simplicity with quality, an ideal industrial gun to use for most bonding applications. Adjustable temperature control thermostat, enabling easy adjustment of the operating temperatureSuit different glue formulations and applications - adjustable between 130° → 195°CH ighly ...
NITO Original Couplings are available in 1/2 “, ...
Description:
NITO Original Couplings are available in 1/2 “, 3/4” and 1” and many thread types and can couple any thread or hose combination. The couplings are suitable for low and high pressure tasks.
The RS PRO 1/2in BSP female spray gun ...
Description:
The RS PRO 1/2in BSP female spray gun is a shockproof, low-pressure gun with conical/pencil jet controlled by trigger protected by the handguard, with minimum fatigue for opening and use. This water gun has a swivel hose connection. It has ...