- RS Stock No.:
- 810-0357
- Mfr. Part No.:
- PL18LED
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 810-0357
- Mfr. Part No.:
- PL18LED
- Manufacturer:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge Recessed LED Downlights
The Knightsbridge PL LED recessed downlights use Samsung 5630 SMD LEDs, the diffuser of this downlight is UV/IR free and anti-glare. LED luminaire is the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs with a high CRI of 83 and extremely long life. These LED recessed downlights are ideal for both commercial retail and domestic applications.
Recessed LED fitting
Recommended for indoor use
White finish with Opal diffuser
4000k Cool white output colour
CRI 83
30,000 hours average lamp life
Non replaceable Samsung 5630 SMD LED lamp supplied
IP20 rated
Aluminium chassis, opal polycarbonate diffuser
Recommended for indoor use
White finish with Opal diffuser
4000k Cool white output colour
CRI 83
30,000 hours average lamp life
Non replaceable Samsung 5630 SMD LED lamp supplied
IP20 rated
Aluminium chassis, opal polycarbonate diffuser
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 230 V |
Depth | 70 mm |
Dimensions | 230 x 70 mm |
Diameter | 230mm |
Wattage | 18 W |
Colour Temperature | 4000K |
Cut-out Size | 220mm |
Light Colour | Cool White |
Dimmable | No |
Finish | White |
Lamp Supplied | Yes |