- RS Stock No.:
- 205-0118
- Mfr. Part No.:
- 929002220432
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0118
- Mfr. Part No.:
- 929002220432
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's Ledinaire slim warm white downlight reliable, energy-efficient and affordable. It has metal-plastic housing material and polycarbonate optic material.
Ambient temperature range is -20 to +40 °C
Safety class II
Ingress protection code is IP20
Safety class II
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Length | 45 mm |
Dimensions | 175 x 45 mm |
Wattage | 11 W |