- RS Stock No.:
- 205-0116
- Mfr. Part No.:
- 911401532031
- Manufacturer:
- Philips Lighting
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR143.44
Units | Per Unit |
1 + | MYR143.44 |
- RS Stock No.:
- 205-0116
- Mfr. Part No.:
- 911401532031
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's 830 warm white downlight is reliable, energy-efficient and affordable. It used metal-plastic in hosing material. It used very wide beam angle 10° and it operate 0.9min of power factor. Its colour temperature is 3000k and has 800lm of luminous flux.
Ambient temperature range is 0 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Length | 100 mm |
Dimensions | 173 x 100 mm |
Wattage | 9 W |