- RS Stock No.:
- 205-0108
- Mfr. Part No.:
- 929002066219
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0108
- Mfr. Part No.:
- 929002066219
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's Ledinaire downlight apply the perfect colour temperature with the 3-color dip switch and hasslefree installation. The downlight is fully IC compliant and provides high energy savings without compromising on light quality.
Ambient temperature range is -20 to +40 °C
Ingress protection code is IP20/44
Ingress protection code is IP20/44
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Length | 64 mm |
Dimensions | 175 x 64 mm |
Wattage | 14 W |
Finish | White |