- RS Stock No.:
- 215-4855
- Mfr. Part No.:
- 0-42-074
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 215-4855
- Mfr. Part No.:
- 0-42-074
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Stanley aluminium I-beam level is 600mm long. It has top read centre vial for instant readability.
It is durable
It has lightweight aluminium construction
It has end caps to prevent denting
It has lightweight aluminium construction
It has end caps to prevent denting
Specifications
Attribute | Value |
---|---|
Level Type | I-Beam |
Length | 600mm |
Frame Material | Aluminium |
Number of Vials | 3 |
Accuracy | ±0.5 mm/m |