Ecospill Ltd Cover Containment Tray Polyethylene 1000 L for Outdoor
- RS Stock No.:
- 712-127
- Mfr. Part No.:
- P3201819
- Manufacturer:
- Ecospill Ltd
N
Subtotal (1 unit)*
MYR27,298.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,298.73 |
*price indicative
- RS Stock No.:
- 712-127
- Mfr. Part No.:
- P3201819
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Cover | |
| Sub Type | Containment Tray | |
| Application | Outdoor | |
| Material | Polyethylene | |
| Containment Storage Capacity | 1000L | |
| Length | 1.77m | |
| Height | 2.26m | |
| Width | 1.78m | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Cover | ||
Sub Type Containment Tray | ||
Application Outdoor | ||
Material Polyethylene | ||
Containment Storage Capacity 1000L | ||
Length 1.77m | ||
Height 2.26m | ||
Width 1.78m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd ecospill Single IBC Hardcase Spill Pallet is designed for secure storage of 1000L IBC tanks, offering a robust and weatherproof solution for hazardous liquid containment. Constructed from heavy-duty polyethylene, it ensures durability and compliance with UK Oil Storage Regulations. With a thoughtful design that incorporates lockable doors and a forklift-accessible structure, this spill pallet not only safeguards your liquids but also provides ease of handling for operational efficiency. The integrated drip tray enhances safety, making it an essential asset for any workplace prioritising spill preparedness.
Weatherproof construction protects contents from environmental elements
Heavy-duty polyethylene material ensures long-lasting use and reliability
Lockable doors provide enhanced security for stored liquids
Forklift access allows for convenient transportation of up to 2500kg
Integrated drip tray captures any spills, promoting safety and compliance
Designed to meet UK Oil Storage Regulations for peace of mind
Related links
- Ecospill Ltd Tray Containment Tray Polyethylene 10 L for Workshop
- Ecospill Ltd Storage Box Containment Tray PVC, Steel for Outdoor
- Ecospill Ltd Storage Box Containment Tray PVC 284 L for Workshop
- Ecospill Ltd Spill Control Equipment Circular Drum Tray Polyethylene 50 L for Chemical
- Ecospill Ltd Cover for Spill Control
- Ecospill Ltd Cover for Lockout Tag
- Ecospill Ltd Spill Control Equipment Secondary Containment Storage Polyethylene 1100 L for Chemical
- Justrite Spill Control Containment Tray Polyvinyl Chloride 299 L for Chemical
