- RS Stock No.:
- 192-7671
- Mfr. Part No.:
- C0208040
- Manufacturer:
- Ecospill Ltd
Discontinued product
- RS Stock No.:
- 192-7671
- Mfr. Part No.:
- C0208040
- Manufacturer:
- Ecospill Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
100% Polypropylene with a sonic bonded core and a spun bond top layer. Highly absorbent and cost effective retaining their strength when fully saturated.
Excellent loft for greater fluid uptake and retention
Cover stock increases strength and reduces linting
Available in 50cm and 80cm widths
For use on a wide range of liquids including acids, caustics and other corrosive materials
Can be used to cover large areas such as walk ways and benches
Our heaviest weight and highest absorbing roll
Cover stock increases strength and reduces linting
Available in 50cm and 80cm widths
For use on a wide range of liquids including acids, caustics and other corrosive materials
Can be used to cover large areas such as walk ways and benches
Our heaviest weight and highest absorbing roll
Specifications
Attribute | Value |
---|---|
Type | Roll |
Application | Chemical |
Absorbent Capacity | 192 L |
Quantity Per Package | 1 |
Trade Name | Premier |