- RS Stock No.:
- 215-4557
- Mfr. Part No.:
- PCMF 101207 E
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 215-4557
- Mfr. Part No.:
- PCMF 101207 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, 3g Weight, 7mm Width, 10mm Bore, 12mm OD - PCMF 101207 E
Choose this plain bearing from SKF for dependable long-term performance from shafts in turbines and rotors. It's an ideal choice for supporting smooth rotational, linear and oscillating functions. The unit's designed to keep its cool as it works, thanks to a high surface-area-to-air ratio that prevents heat build-up and keeps things rubbing cool. Rest assured extreme industrial settings are no match for this assembly, as it delivers reliable performance in a wide temperature range between -200°C and +250°C.
Features & Benefits
• High static axial load rating of 2.5kN for use with heavy-duty applications
• Precise bore size of 10mm for wide compatibility
• Hard-wearing composite PTFE material resists corrosion, mechanical stress and impact to deliver long service
• Precise bore size of 10mm for wide compatibility
• Hard-wearing composite PTFE material resists corrosion, mechanical stress and impact to deliver long service
Applications
• Textile industry
• Automotive manufacturing
• Packaging equipment
• Automotive manufacturing
• Packaging equipment
How much does this plain bearing weigh?
The device tips the scales at just 3g, so you can be sure it won't put strain on a small system.
What's the maximum sliding velocity this component can handle?
The bearing withstands a maximum sliding velocity of 2m/s, so it's an ideal option for jobs that call for speedy linear movement.
Specifications
Attribute | Value |
---|---|
Bore Size | 10mm |
Outside Diameter | 12mm |
Static Radial Load Rating | 12.5kN |