Sanyo Cadnica 1.2V CS NiCd Rechargeable Battery, 1900mAh

  • RS Stock No. 377-7882
  • Mfr. Part No. F734A0550
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Fast Charge Industrial Tagged

Optimised to give long life in applications requiring short charge times
Wide operating temp. range (-20 °C → +60 °C)
Standard charge temp. range (0 → +45 °C)
Fast charge temp. range (+5 °C → +40 °C)
Voltage 1.2V

Note

Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs

NiCd Rechargeable, Sanyo

Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V

Specifications
Attribute Value
Size CS
Nominal Voltage 1.2V
Capacity 1.9Ah
Chemistry NiCd
Terminal Type Tagged
Brand Range Sanyo Cadnica
Operating Temperature Range -20 +60°C
172 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 40.82
units
Per unit
1 +
MYR40.82
Related Products
Nickel-Cadmium rechargeable batteries for general purpose applications. Capable ...
Description:
Nickel-Cadmium rechargeable batteries for general purpose applications. Capable of 700+ full charge discharge cyclesHigh continuous discharge currentsLow internal resistanceTagged cells are particularly suitable for assembly into battery packs.
Introducing the premium range of maxE NiMH (Nickel ...
Description:
Introducing the premium range of maxE NiMH (Nickel Metal Hydride) rechargeable batteries from Ansmann. They offer a selection of high quality batteries, featuring wide operating temperature ranges and long life. Ansmann NiMH rechargeable batteries feature low self-discharge allowing them to ...
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% ...
Description:
Ideal for outdoor solar lampsPrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stabilityFast rechargeableNo special charger necessary.
Ideal for DECT cordless phonesPrechargedVery low self-discharge: 80% ...
Description:
Ideal for DECT cordless phonesPrechargedVery low self-discharge: 80% of capacity available after one year Extremely long life-time due to excellent cycle stabilityFast rechargeableNo special charger necessary.