Nebo Rechargeable, NEB-BAT-0008-G, 3.7V, 18650, Lithium-Ion Rechargeable Battery, 3.2Ah
- RS Stock No.:
- 633-415
- Mfr. Part No.:
- NEB-BAT-0008-G
- Manufacturer:
- Nebo
N
Subtotal (1 unit)*
MYR110.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.76 |
*price indicative
- RS Stock No.:
- 633-415
- Mfr. Part No.:
- NEB-BAT-0008-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Size | 18650 | |
| Sub Range | Rechargeable Battery | |
| Nominal Voltage | 3.7V | |
| Capacity | 3.2Ah | |
| Chemistry | Lithium-Ion | |
| Brand Range | Rechargeable | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Size 18650 | ||
Sub Range Rechargeable Battery | ||
Nominal Voltage 3.7V | ||
Capacity 3.2Ah | ||
Chemistry Lithium-Ion | ||
Brand Range Rechargeable | ||
- COO (Country of Origin):
- CN
SRU1038 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Unit height of 3.8mm
Current up to 7.2A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Unit height of 3.8mm
Current up to 7.2A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
The Nebo Rechargeable 18650 lithium-ion battery with 3200mAh capacity delivers powerful and efficient energy storage for your devices. Designed for maximum performance, it includes built-in overcharge and discharge circuit protection to ensure safety and extend battery life. For added convenience, it features a USB-C charge port that allows easy charging without needing to insert it into a device. Just connect a USB-C charging cable (sold separately) and enjoy quick, reliable power anytime.
Chemistry is Lithium-ion
Coaxial end terminal
Coaxial end terminal
Related links
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 3.2Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 9Ah
- Nebo Rechargeable 3.7V Lithium-Ion Rechargeable Battery, 4Ah
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 2.6Ah
- Ohaus 12V, Lithium-Ion Rechargeable Battery
- RS PRO RS PRO 14500 820mAh