- RS Stock No.:
- 878-4810
- Mfr. Part No.:
- HPCC4F
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4810
- Mfr. Part No.:
- HPCC4F
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
HPC Series Loudspeaker Connector
Premium range of loudspeaker connectors provide the user with a robust and reliable connection
Offered with or without faston termination options
Copper alloy contact material
Supports up to 14.22mm OD cables
Copper alloy contact material
Supports up to 14.22mm OD cables
Switchcraft Loudspeaker Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 4 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |
Housing Material | Thermoplastic |
Contact Plating | Silver |
Colour | Black |
Current Rating | 50A |
Voltage Rating | 1.5 kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |