RS PRO 19 mm Open Ended Spanner Insulated

  • RS Stock No. 911-1216
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available

Specifications
Attribute Value
Size 19 mm
Spanner Type Open Ended Spanner
Metric Size 19mm
Overall Length 230 mm
VDE/1000V Approved Yes
Double Ended No
Material Chrome Vanadium Steel
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 160.41
units
Per unit
1 +
MYR160.41
Related Products
Stahlwille VDE single ended open jaw spanner provide ...
Description:
Stahlwille VDE single ended open jaw spanner provide protection against electric shocks. They also enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on both materials and weight, while retaining maximum ...
RS Pro Open Ended Spanner is a tool ...
Description:
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even ...
Metric double-ended spanners with ultra thin heads, head ...
Description:
Metric double-ended spanners with ultra thin heads, head angled at 15°High performance alloy steelU shape shank provides better comfortLarge and one-directional size marking for easy identificationChrome plated micro matt finishing.
Short profiled handle with heavy duty striking end. ...
Description:
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry. Metric SizesAngle 15°Forged Steel constructionSteel grey finish.