STAHLWILLE 28 mm Combination Spanner

  • RS Stock No. 778-1995
  • Mfr. Part No. 40082828
  • Manufacturer STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Combination Spanners (13 Series)

Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

Din 3113 form A; ISO 7738 form A

Specifications
Attribute Value
Size 28 mm
Spanner Type Combination Spanner
Overall Length 320 mm
Metric Size 28mm
Double Ended Yes
Material Chrome Alloy Steel
Finish Chrome
1 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR248.50
MYR 234.79
units
Per unit
1 +
MYR234.79
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made ...
Description:
Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service. Features & Benefits• Combination spanners in metric sizes• Standards: ISO 7738, ISO 3318 and DIN 3113• Material: High performance alloy steel, ...