Bahco 10 mm Single Ended Open Spanner Insulated

  • RS Stock No. 688-0111
  • Mfr. Part No. 6MV-10
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

VDE Open Ended Spanners

Multiple layers of insulation
Chrome Vanadium steel
Opening tolerance according to ISO 691

Specifications
Attribute Value
Size 10 mm
Spanner Type Open Ended Spanner
Metric Size 10mm
Overall Length 108 mm
VDE/1000V Approved Yes
Double Ended No
Material Chrome Vanadium Steel
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 146.27
units
Per unit
1 +
MYR146.27
Related Products
Single ended metric or imperial open-end spanners Manufactured ...
Description:
Single ended metric or imperial open-end spanners Manufactured from chrome vanadium steel with plain laquered finish.
These slogging open-end spanners are from the non-sparking ...
Description:
These slogging open-end spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging spanners come in a range of diameters. They feature a short handle with a ...
Stahlwille VDE single ended open jaw spanner provide ...
Description:
Stahlwille VDE single ended open jaw spanner provide protection against electric shocks. They also enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on both materials and weight, while retaining maximum ...
Short profiled handle with heavy duty striking end. ...
Description:
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry. Metric SizesAngle 15°Forged Steel constructionSteel grey finish.