Phoenix Contact Ring Spanner, 23mm, Metric
- RS Stock No.:
- 254-4712
- Mfr. Part No.:
- 1665062
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR145.88
Temporarily out of stock - back order for despatch 03/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR145.88 |
**price indicative
Related links
- Facom Combination Spanner Metric 381 mm Overall
- Facom Combination Spanner Metric 257 mm Overall
- SAM D Series Spanner Metric No
- RS PRO Combination Spanner Metric, Double Ended
- Facom Spanner Metric 265 mm Overall
- Facom Combination Spanner Metric 302 mm Overall
- Expert by Facom Combination Spanner Metric 260 mm Overall
- Bahco Combination Spanner Metric 280 mm Overall