Bahco 10 x 12 mm Double Ended Open Spanner, Non Sparking

  • RS Stock No. 124-9868
  • Mfr. Part No. NS006-1012
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Bahco Non-sparking Double Open Ended Spanner

Bahco non-sparking double open ended spanner for tightening two different sizes of nuts and bolts.

Features and Benefits

Open-end wrench, for tightening of two different sizes of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 895

Specifications
Attribute Value
Size 10 x 12 mm
Non Sparking Yes
Ends Double Ended
End 1 Size 10mm
End 2 Size 12mm
Overall Length 120 mm
Material Aluminium Bronze
Discontinued product
Related Products
Range of pipe wrenches with metric dimensions from ...
Description:
Range of pipe wrenches with metric dimensions from 8 → 19 mm. The handle is inclined 15 ° for working in hard-to-reach areas. Hex head up to 12 x 14 mm (12 sides after this).Chrome finish.
RS Pro Open Ended Spanner is a tool ...
Description:
RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even ...
Metric double-ended spanners with ultra thin heads, head ...
Description:
Metric double-ended spanners with ultra thin heads, head angled at 15°High performance alloy steelU shape shank provides better comfortLarge and one-directional size marking for easy identificationChrome plated micro matt finishing.
Double ended spanners with double "T" profile for ...
Description:
Double ended spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for. Manufactured from Chrome Alloy Steel for higher durability and strengthDrop forged constructionChrome ...