- RS Stock No.:
- 123-0523
- Mfr. Part No.:
- 05004095001
- Manufacturer:
- Wera
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR546.81
Units | Per Unit |
1 + | MYR546.81 |
- RS Stock No.:
- 123-0523
- Mfr. Part No.:
- 05004095001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Zyklop Hybrid Set
Zyklop Hybrid ratchet set, 1/2" drive, metric. Including Zyklop Hybrid ratchet and Hybrid handle extension.
Zyklop Hybrid ratchet with long overall length (leverage effect) and slim ratchet head
Fine-pitched with 72 teeth for a return angle of only 5°
Extension with unlocking pin
Fine-pitched with 72 teeth for a return angle of only 5°
Extension with unlocking pin
1x Zyklop Hybrid Set, 2 pieces
1x 8006 C Zyklop Hybrid Ratchet with switch lever and 1/2" drive, 1/2" x 281 mm
1x 8797 C Zyklop Hybrid extension, 271 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 271 (8797C) mm, 281 (8006C) mm |
Model | Zyklop |