Ega-Master 17 mm Combination Spanner, Non Sparking

  • RS Stock No. 123-0015
  • Mfr. Part No. 05003838001
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Combination Spanners

These combination spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. They feature a ring-style spanner at one end and an open jaw style at the other. Ergonomic design makes these combination spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking combination spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Spanner Type Combination Spanner
Imperial or Metric Metric
Metric Size 17mm
Overall Length 195 mm
Double Ended Yes
Material Aluminium Bronze
Non Sparking Yes
Size 17 mm
Discontinued product