- RS Stock No.:
- 435-8347
- Mfr. Part No.:
- 3550
- Manufacturer:
- Keystone
Discontinued product
- RS Stock No.:
- 435-8347
- Mfr. Part No.:
- 3550
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Faston terminals
Terminals for Faston plugs for soldering onto PCB.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Tab Size | 0.205 x 0.032in |
Insulation | Uninsulated |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Nickel, Tin |
Overall Length | 10.2mm |