Abbatron Hex Aluminium Alloy Spacer 8002ZD

  • RS Stock No. 914-1321
  • Mfr. Part No. 8002ZD
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Aluminium Hex Spacers

A series of Abbatron Smith aluminium hex spacers. These brass hexagonal threaded spacers (or threaded standoffs as they are also known) are plated with nickel and are available in a wide range of sizes.

Abbatron Smith Spacers

Specifications
Attribute Value
Material Aluminium Alloy
For Screw Size No.8
Body Shape Hex
Finish Chromate
Temporarily out of stock - back order for despatch 29/11/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 4.637
units
Per unit
Per Pack*
100 +
MYR4.637
MYR463.70
*price indicative
Related Products
Description:
Two kits of M3 (5mm A/F) & M4 (7mm A/F) hexagonal spacers made from nickel-plated brass.
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...