- RS Stock No.:
- 136-4440
- Mfr. Part No.:
- GBM 3050 30
- Manufacturer:
- Fischer Elektronik
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 100
MYR535.12
Bag(s) | Per Bag | Per Unit* |
1 + | MYR535.12 | MYR5.351 |
*price indicative |
- RS Stock No.:
- 136-4440
- Mfr. Part No.:
- GBM 3050 30
- Manufacturer:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GBM 3050 30 - Spacer with internal and external thread
Specifications
Attribute | Value |
---|---|
Body Length | 30mm |
Material | Brass |
Body Shape | Hex |
Hex Size Across Flat | 5mm |
Finish | Nickel Plated |