2kW Convector Heater, Floor Mounted, Type G - British 3-pin

  • RS Stock No. 123-8468
  • Mfr. Part No. 426250
  • Manufacturer Vent-Axia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Vent-Axial Free Standing Convector Heater

The Vent-Axia convector heater is a high tech, stylish, versatile a freestanding device. The heater is suitable for home, offices, shops and workshops, but is not recommended for use in bathrooms. This lightweight and portable heater are supplied with a cable and plug. The heater is installed as a floor standing unit using the feet included. This gives the benefit of moving the heater to an area where you want. For maximum safety, the heater includes a thermal cut-out feature to prevent overheating.
The heater outputs a maximum power of 2kW. It is available with a height of 370mm, a width of 530mm and depth of 110mm.

Features and Benefits

Floor mount
Ideal for extra or occasional heating
Thermostatic control
Thermostat control1
Type G - British 3-pin
Power settings are 3

Applications

Commercial environments
Domestic environments

Certifications

BEAB Approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Specifications
Attribute Value
Heat Type Convection
Maximum Output Power 2kW
Mounting Floor Mounted
Control Type Thermostat
Height 370mm
Width 530mm
Depth 110mm
Dimensions 370 x 530 x 110mm
Plug Type Type G - British 3-pin
Power Settings 3
Frequency 50Hz
434 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 163.02
units
Per unit
1 - 9
MYR163.02
10 +
MYR153.91