RS PRO Adhesive Steel Soundproofing Sheet, 297mm x 210mm

  • RS Stock No. 435-9794
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Sound Deadening Steel Sheet

Sound-deadening composite steel sheet consisting of two 0.6mm metal skins with a thin energy absorbing viscose elastic polymer centre
Can easily be retro-fitted to existing or original equipment where noise is a problem in many industries and applications
Supplied with a self adhesive layer in order to fix to the unit requiring sound deadening
Effective at reducing sound and vibration up to 30dB(A)
Can also reduce metal fatigue in vibrating components such as vibrating hoppers
Sound damper should cover a minimum of 80% of the problem area and be of similar gauge as the existing structure for best performance
A4 size (210 x 297mm) in bags of 3
Credit card size (86 x 54mm) in bags of 6

Specifications
Attribute Value
Material Steel
Length 297mm
Width 210mm
Typical Sound Attenuation 30dB(A)
Adhesive Backing Yes
Temporarily out of stock - back order for despatch 30/01/2020, delivery within 4 working days from despatch date
Price 1 Bag of 3
MYR 356.29
Bag(s)
Per Bag
Per unit*
1 - 2
MYR356.29
MYR118.763
3 - 9
MYR349.15
MYR116.383
10 - 29
MYR342.18
MYR114.06
30 +
MYR335.33
MYR111.777
*price indicative
Related Products
Zotek N is a tough and strong durable ...
Description:
Zotek N is a tough and strong durable material with an outstanding high temperature tolerance and fantastic resistance to a range of chemicals in particular hydrocarbons like, oils, fuels, alcohol and ketones. The new range of Zotek N is lightweight, ...
Open cell foam made from melamine resin which ...
Description:
Open cell foam made from melamine resin which is fire resistant and has a self adhesive backGood thermal insulation with very low thermal conductivityAve acoustic absorption coefficient: 85% @2000Hz and 92%@ 3150HzTypical applications: plant construction, thermal engineering in buildings, air ...
100% waterproof black PU foam which significantly reduces ...
Description:
100% waterproof black PU foam which significantly reduces airborne noise.25 mm of PU absorption foam and 3 mm of spring foam.Temperature range: -25 °C → 110 °C.Fire resistance: M4 / UL94Applications: generators, public works machinery, pumps, air compressors, presses, electrical ...
Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it ...
Description:
Introducing TC1803 Acoustic Insulation from 3M™ Thinsulate™, it offers a lightweight Noise, Vibration and Harshness (NVH) solution within the automotive sound absorption and is ideal for cavity filling. The overall thickness of 21 mm and made from a PP/PE web ...