- RS Stock No.:
- 479-2056
- Mfr. Part No.:
- MK279DP1B
- Manufacturer:
- Castle
Discontinued product
- RS Stock No.:
- 479-2056
- Mfr. Part No.:
- MK279DP1B
- Manufacturer:
- Castle
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
GA113 Class 1 Integrating Sound Level Meter
Designed for Industrial Safety Officers, Safety Managers and Engineers for compliance with the Health and Safety at Work Act; Noise at Work regulation 1989. Will provide necessary information for completing risk assessments
Integrated equivalent level (Ieq) measurement
Personal sound exposure level (Lex or Lepd) measurement
DOSE%, Projected DOSE% and Projected Lex functions
Sound pressure (Lp) to 0.1dB resolution
A and C frequency weighting (toggle)
Slow and Fast Time constraints (toggle)
Simultaneous measurement of Lp, Leq, Lmax and Pmax
Lmax – maximum LP hold (rms)
Pmax – maximum peak level
Elapsed time (running time hrs, min, sec)
Overload and under-range indication
Battery condition (Life approx. 24 hrs)
Optional extra: Plug-in Dosemeter microphone to convert the GA113 into a Dosemeter (stock no. 479-2056)
Personal sound exposure level (Lex or Lepd) measurement
DOSE%, Projected DOSE% and Projected Lex functions
Sound pressure (Lp) to 0.1dB resolution
A and C frequency weighting (toggle)
Slow and Fast Time constraints (toggle)
Simultaneous measurement of Lp, Leq, Lmax and Pmax
Lmax – maximum LP hold (rms)
Pmax – maximum peak level
Elapsed time (running time hrs, min, sec)
Overload and under-range indication
Battery condition (Life approx. 24 hrs)
Optional extra: Plug-in Dosemeter microphone to convert the GA113 into a Dosemeter (stock no. 479-2056)
Dosemeter Microphone
Converts GA113 Sound Level Meter into a personal sound exposure meter (dosemeter)
Includes Class 2 (Type 2) microphone
When fitted, meter complies with IEC 61252:1993
Includes Class 2 (Type 2) microphone
When fitted, meter complies with IEC 61252:1993
Note: This instrument is supplied with a 1-year warranty and factory calibration from the date of manufacture. A free 3-year warranty extension is available subject to annual calibration being maintained.
Note
For compliance with the Noise at Work regulations and relevant international standards, sound level meters should be calibrated before use and checked afterwards. See later in this section for GA607 acoustic calibrator (stock no. 479-2034). A kit case (KA010, stock no. 229-9454) for protecting your GA113 and GA60766 is also available.
Standards
IEC 61672-1:2002 Class 1; C 60651: 1979 Type 1; IEC 60804: 2001 Type 1
Specifications
Attribute | Value |
---|---|
Accessory Type | Dosemeter Microphone |
For Use With | NK 021 |