- RS Stock No.:
- 182-6881
- Mfr. Part No.:
- S150TS
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 182-6881
- Mfr. Part No.:
- S150TS
- Manufacturer:
- Osram
Legislation and Compliance
Product Details
Linear SON-TS & SONP-TS
Designed for applications where high luminous effciency is required
Requires an external ignitor
Colour rendering 20-39
Clear finish
Requires an external ignitor
Colour rendering 20-39
Clear finish
Discharge SON Lamps
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Base | RX7s-24 |
Lamp Shape | Linear |
SON Type | SON-TS |
Lamp Finish | Clear |
Length | 132 mm |
Luminosity | 14400 lm |
Luminous Efficacy | 100lm/W |
Colour Rendering | 20 → 39 |
Series | VIALOX |