LAG Blue, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,
- RS Stock No.:
- 667-9438
- Mfr. Part No.:
- 7005 CC
- Manufacturer:
- LAG
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR201.56
Units | Per Unit |
1 - 5 | MYR201.56 |
6 - 11 | MYR197.35 |
12 + | MYR191.43 |
- RS Stock No.:
- 667-9438
- Mfr. Part No.:
- 7005 CC
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series Z
Cast polyurethane tyre, hardness 95+/- 3 Shore A
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z
Hub cast iron, painted, suitable for heavy and extra heavy loads
Excellent smooth and noiseless running
High resistance to abrasion, wear and tear, oils and greases
Temperature range -30°C to +80°C
Wheel series Z
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 300kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 45mm |
Bore Length | 40mm |
Colour | Blue, Orange |