- RS Stock No.:
- 471-247
- Mfr. Part No.:
- ETX 085X105-Ø12 NL110 TYPE A
- Manufacturer:
- Tente
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR363.63
Units | Per Unit |
1 - 5 | MYR363.63 |
6 - 11 | MYR349.03 |
12 + | MYR334.88 |
- RS Stock No.:
- 471-247
- Mfr. Part No.:
- ETX 085X105-Ø12 NL110 TYPE A
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
Product Details
Pallet Roller ETX Type A
Typically used as front load wheels on the forks of pallet trucks, they can also be used for overhead conveyor systems.
Pallet Roller
Wheel Centre Made of Steel
Tread Made of Polyurethane
Precision Ball Bearings
Wheel Centre Made of Steel
Tread Made of Polyurethane
Precision Ball Bearings
Standards
EN 12533
Linde Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 105mm |
Bore Diameter | 12mm |
Load Capacity | 1000kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Sealed Bearings |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 110mm |
Bore Length | 110mm |
Colour | Yellow |