- RS Stock No.:
- 906-1095
- Mfr. Part No.:
- CPC1972GS
- Manufacturer:
- IXYS
Discontinued product
- RS Stock No.:
- 906-1095
- Mfr. Part No.:
- CPC1972GS
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Dual Power SCR Output, AC power Switch, CPC
These AC power switches have been designed to provide an alternative to Optocoupler and Triac circuits. These solid state switches can do this by using optical coupling with dual power SCR outputs. Tightly controlled zero cross circuitry also ensures switching of AC loads without the generation of transients.
Optically coupled input and output circuits provide 3750 Vrms (5000 Vrms for CPC966B) of isolation. This also includes noise immunity between control and load circuits. This makes them ideally suited to applications where electromagnetic interference could disrupt the operation of electromechanical relays. Various blocking voltages and body styles are available.
Potential Applications:
Programmable control
Process control
Power control panels
Remote switching
Gas pump electronics
Contactors
Large relays
Solenoids
Motors
Heaters
Optically coupled input and output circuits provide 3750 Vrms (5000 Vrms for CPC966B) of isolation. This also includes noise immunity between control and load circuits. This makes them ideally suited to applications where electromagnetic interference could disrupt the operation of electromechanical relays. Various blocking voltages and body styles are available.
Potential Applications:
Programmable control
Process control
Power control panels
Remote switching
Gas pump electronics
Contactors
Large relays
Solenoids
Motors
Heaters
Features
5mA sensitivity
Zero-crossing detection
DC control, AC output
Optically isolated
TTL and CMOS compatible
Low EMI and RFI generation
High noise immunity
Machine insert-able, wave solderable
Flammability classification rating of V-0
5mA sensitivity
Zero-crossing detection
DC control, AC output
Optically isolated
TTL and CMOS compatible
Low EMI and RFI generation
High noise immunity
Machine insert-able, wave solderable
Flammability classification rating of V-0
Ixys Solid State Relays, PCB Mount
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 250 mA rms |
Mounting Type | Surface Mount |
Maximum Control Voltage | 550 V rms |
Minimum Control Voltage | 5 V rms |
Switching Type | AC |
Control Voltage Range | 5 → 550 V rms |
Minimum Load Current | 5 mA rms |
Number of Poles | 1 |
Contact Configuration | SP-NC |
Terminal Type | PCB Pin |
Output Device | Power Switch |
Relay Type | Power Relay |
Maximum Turn On Time | 0.5 cycles |
Dimensions | 8.382 x 6.35 x 3.302mm |
Depth | 6.35mm |
Length | 8.38mm |
Off State Leakage Current | 1 μA |
Height | 3.3mm |
Operating Temperature Range | -40 → +85°C |
Capacitance | 3pF |
Standards Met | CSA, UL File E69938 |
Special Features | AC Output, DC Control, High Noise Immunity, Low EMI and RFI Generation, Machine Insertable, Optically Isolated, TTL & CMOS Compatible, Wave Solderable, Zero Crossing Detection |