Sensata / Crydom DR Series Solid State Interface Relay, 32 V dc Control, 12 A dc Load, DIN Rail Mount
- RS Stock No.:
- 900-8731
- Mfr. Part No.:
- DR06D12X
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 14/11/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR411.72
Units | Per Unit |
1 + | MYR411.72 |
- RS Stock No.:
- 900-8731
- Mfr. Part No.:
- DR06D12X
- Manufacturer:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mount DR Series Solid State Relays
The SeriesOne DR solid state relays are UL approved for both the ANSI/ISA Class 1 division 2 requirements and ATEX 95 Equipment Directive 94/9/EC ratings. This range of solid state relays have an existing UL 58 rating and European Union EMC plus low voltage directives. The SeriesOne relays can be used in hazardous environments and locations for example, oil and gas exploration, refining and distribution. The other challenging applications available are for the control of heating, lighting, motion, power and many other electrical loads.
ATEX
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
Ratings 6 and 12 Amps
Fits standard DIN rail 35mm
LED status indicator
AC or DC control
Load voltage ratings of 1 to 60 Vdc, 1 to 1000 Vdc, 24 to 280 Vac, 48 to 600 Vac
Zero crossing resistive loads or random turn on inductive loads output
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
Approvals
ATEX
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
UK and cUL listed, HP rated CE & RoHS compliant
UL 508 Endurance rated for enhanced reliability
UL class 1 and 11, Division 2 for hazardous locations
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 12 A dc |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Voltage Turn-On |
Load Voltage Range | 1 → 60V dc |
Minimum Load Voltage | 1 V ac |
Terminal Type | Screw |
Series | DR |
Length | 87.6mm |
Output Device | Triac |
Depth | 18.3mm |
Minimum Load Current | 0.15 A rms |
Height | 83.7mm |
Dimensions | 87.6 x 18.3 x 83.7mm |
Capacitance | 10pF |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Standards Met | ATEX |
Off State Leakage Current | 0.1 mA |
Maximum Turn On Time | 1/2 cycle |
Manufacturer Part No. | DR06D12X |
Operating Temperature Range | -30 → +80°C |