- RS Stock No.:
- 886-4978
- Mfr. Part No.:
- SGRF103-12
- Manufacturer:
- Teledyne
Discontinued product
- RS Stock No.:
- 886-4978
- Mfr. Part No.:
- SGRF103-12
- Manufacturer:
- Teledyne
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
SGRF 100/103 Series
Teledyne ultra-miniature SGRF100 & SGRF 103 series relays are designed to provide a practical surface-mount solution with improved RF signal repeatability over the frequency range. These relays have a unique ground shied that isolates and shields each lead to ensure excellent contact to contact and pole to pole isolation.
These relays are engineered for use in RF attenuator, RF switch matrices, ATE and other applications that require dependable high frequency signal fidelity and performance.
These relays are engineered for use in RF attenuator, RF switch matrices, ATE and other applications that require dependable high frequency signal fidelity and performance.
High repeatability
Broader bandwidth
Metal enclosure for EMI shielding
High isolation between control and signal paths
High resistance to ESD
Broader bandwidth
Metal enclosure for EMI shielding
High isolation between control and signal paths
High resistance to ESD
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 μA |
Mounting Type | Surface Mount |
Maximum Load Voltage | 50 mV |
Minimum Load Voltage | 10 mV |
Control Voltage Range | 12 (Nominal) V dc |
Minimum Load Current | 10 μA |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Contact Configuration | DPDT |
Relay Type | RF Relay |
Maximum Turn On Time | 6 ms |
Load Voltage Range | 10 → 50mV |
Dimensions | 8.51 x 8.51 x 9.02mm |
Special Features | Broader Bandwidth, High Repeatability, High Resistance to ESD |
Depth | 8.51mm |
Operating Temperature Range | -55 → +85°C |
Capacitance | 0.4pF |
Height | 9.02mm |
Length | 8.51mm |