- RS Stock No.:
- 758-2439
- Mfr. Part No.:
- 640-1
- Manufacturer:
- Teledyne
Discontinued product
- RS Stock No.:
- 758-2439
- Mfr. Part No.:
- 640-1
- Manufacturer:
- Teledyne
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Teledyne Serendip SSR - 600 Series
Teledyne Serendip 600 series solid state relay features a bipolar (ac or dc) switching capability up to 50V and low on resistance which is stable with time and temperature making it an ideal solid state relay replacement for SPST DIP reed relays. The transformer coupling provides 1500Vrms isolation and low off-state leakage current. The internal construction of the 600 solid state relay has an all solid state circuitry with a hybrid micro-circuit construction moulded in a standard TO-116 DIP.
The 600 solid state relay is frequently used as a data coupler, isolated line driver, current loop switch and for general purpose analogue and transducer signal switching.
The 600 solid state relay is frequently used as a data coupler, isolated line driver, current loop switch and for general purpose analogue and transducer signal switching.
Solid state pin compatible replacement for DIP reed relays
Switches AC or DC up to 50V
Low on resistance (2Ω typical)
High switching speed
Standard TO-116 DIP
Switches AC or DC up to 50V
Low on resistance (2Ω typical)
High switching speed
Standard TO-116 DIP
Specifications
Attribute | Value |
---|---|
Maximum Load Current | ±80 mA |
Mounting Type | PCB Mount |
Maximum Load Voltage | ±50 V |
Minimum Load Voltage | 0 V |
Maximum Control Voltage | 10 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | AC/DC |
Control Voltage Range | 4 → 10 V dc |
Minimum Load Current | 0 A |
Terminal Type | Through Hole |
Output Device | Bipolar |
Package Style | TO-116 DIP |
Load Voltage Range | 0 to ±50V |
Maximum Turn On Time | 1 μs |
Dimensions | 75 x 30 x 16.5mm |
Depth | 30mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Length | 30mm |
Operating Temperature Range | -20 → +100°C |
Height | 16.5mm |
Off State Leakage Current | 60 μA |