- RS Stock No.:
- 756-9540
- Mfr. Part No.:
- DC200D10C
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 756-9540
- Mfr. Part No.:
- DC200D10C
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mount - PowerPlus DC
Optically Isolated MOSFET output
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)
Approvals
UL, CE
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 150 V dc |
Minimum Load Voltage | 1 V dc |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 4 V dc |
Switching Type | Instantaneous |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 2.5 mA |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | MOSFET |
Package Style | Panel Mount |
Load Voltage Range | 1 → 150V dc |
Maximum Turn On Time | 0.075 ms |
Dimensions | 58.2 x 44.5 x 32.9mm |
Off State Leakage Current | 0.2 mA |
Height | 32.9mm |
Operating Temperature Range | -30 → +80°C |
Depth | 44.5mm |
Length | 58.2mm |