- RS Stock No.:
- 720-4082
- Mfr. Part No.:
- DR24A12
- Manufacturer:
- Sensata / Crydom
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR331.01
Units | Per Unit |
1 + | MYR331.01 |
- RS Stock No.:
- 720-4082
- Mfr. Part No.:
- DR24A12
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 265 V rms |
Maximum Load Current | 12 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Control Voltage | 200 V rms |
Control Voltage Range | 200 → 265 V rms |
Switching Type | Zero Cross |
Load Voltage Range | 24 → 280Vrms |
Minimum Load Voltage | 24 V rms |
Terminal Type | Screw |
Length | 83.7mm |
Height | 90.3mm |
Depth | 18mm |
Minimum Load Current | 0.15 A rms |
Maximum Operating Temperature | +80°C |
Dimensions | 83.7 x 18 x 90.3mm |
Minimum Operating Temperature | -30°C |
Maximum Turn On Time | 20 ms |
Off State Leakage Current | 0.1 mA rms |
Manufacturer Part No. | DR24A12 |
Operating Temperature Range | -30 → +80°C |