Sensata / Crydom DRA1 CMX Series Solid State Interface Relay, 10 V dc Control, 8 A Load, DIN Rail Mount
- RS Stock No.:
- 701-8474
- Mfr. Part No.:
- DRA1-CMX60D10
- Manufacturer:
- Sensata / Crydom
175 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR394.32
Units | Per Unit |
1 + | MYR394.32 |
- RS Stock No.:
- 701-8474
- Mfr. Part No.:
- DRA1-CMX60D10
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mount - DRA1-CMX Series
10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Note
Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A
Sensata | Crydom Solid-State Interface Relay, 61mm Height, 100μA Off-State Leakage Current - DRA1 CMX Series - DRA1-CMX60D10
Looking for a device that facilitates fast on-off actuation for your electrical system? Choose this solid-state interface relay from Sensata |Crydom. It uses electromagnetic power to control the flow of energy into your circuitry. This means there are no moving parts, reducing the risk of wear and tear for a longer service life. An operating voltage range of 1 to 60V DC means it's suitable for use in low-power applications. This component features cage-style screw terminals for ease of installation. Use it for applications such as automation processes, motor control and pumping operations.
Features & Benefits
• Low off-state leakage of 100μA for efficient operation
• LED status indicator for ease of monitoring
• Light weight of 28.6g to minimise strain on your equipment
• LED status indicator for ease of monitoring
• Light weight of 28.6g to minimise strain on your equipment
Can I use this relay in extreme temperatures?
Yes. This item has a broad operating temperature range between -30°C and +80°C, so it's suitable for use in harsh conditions.
Where can I mount this device?
This device is designed for mounting on a DIN rail, making installation quick and simple.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 8 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V dc |
Minimum Control Voltage | 3 V dc |
Control Voltage Range | 3 → 10 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 60V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Length | 89.6mm |
Height | 61mm |
Output Device | AC; DC |
Depth | 10mm |
Minimum Load Current | 0 A |
Series | DRA1 CMX |
Minimum Operating Temperature | -30°C |
Special Features | Cage Style Screw Terminals For Easy And Reliable Wire Connection,Fits Standard 35mm DIN-RAIL |
Off State Leakage Current | 100 μA |
Maximum Turn On Time | 1 ms |
Maximum Operating Temperature | +80°C |
Capacitance | 15pF |
Dimensions | 89.6 x 10 x 61mm |
Range | DRA1-CMX |
Manufacturer Part No. | DRA1-CMX60D10 |
Operating Temperature Range | -30 → +80°C |