- RS Stock No.:
- 610-0617
- Mfr. Part No.:
- ABS7SC2E
- Manufacturer:
- Schneider Electric
47 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR138.51
Units | Per Unit |
1 + | MYR138.51 |
- RS Stock No.:
- 610-0617
- Mfr. Part No.:
- ABS7SC2E
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Telefast ABE7 relay output interfaces.
The Telefast 2 pre-wiring systems comprise modules that connect to the PLC with a multicore cable fitted with HE10 connectors.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 24 V |
Maximum Load Current | 0.5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 48 V |
Load Voltage Range | 5 → 48V |
Minimum Load Voltage | 5 V |
Depth | 10mm |
Maximum Turn On Time | 0.1 ms |
Manufacturer Part No. | ABS7SC2E |