- RS Stock No.:
- 536-2678
- Mfr. Part No.:
- GNR35ACZ
- Manufacturer:
- Crouzet
Discontinued product
Alternative
Sensata / Crydom GNR Series Solid State Relay, 35 A rms Load, DIN Rail Mount, 600 V rms Load, 260 V ac Control
MYR803.73
Each
RS Stock No.: 145-0554
- RS Stock No.:
- 536-2678
- Mfr. Part No.:
- GNR35ACZ
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
GNR Series, Single Phase, 45mm wide
45mm DIN rail or panel mounting
SCR output with overvoltage and transient protection
Direct bonded copper technology
Zero volt switching
IP20 integrated cover
LED display of input status
Epoxy free design
Load voltage 48 → 600 Vac
Dimensions: W45mm, D88.2mm, H120.66mm
SCR output with overvoltage and transient protection
Direct bonded copper technology
Zero volt switching
IP20 integrated cover
LED display of input status
Epoxy free design
Load voltage 48 → 600 Vac
Dimensions: W45mm, D88.2mm, H120.66mm
Caution
Current derating must be applied at temperatures above 25°C
Approvals
UL recognised; CSA
Approvals
UL recognised; CSA;TUV
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Switching Type | Zero Crossing |
Control Voltage Range | 180 → 280 V ac |
Minimum Load Current | 100 mA |
Load Voltage Range | 48 → 600V ac |
Standards Met | CE, CSA, UL |