- RS Stock No.:
- 231-0848
- Mfr. Part No.:
- SWT862090
- Manufacturer:
- Celduc
Discontinued product
- RS Stock No.:
- 231-0848
- Mfr. Part No.:
- SWT862090
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Three-phase solid state relays with heatsink, SWT series
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
Standards
EN 60947-4-2 and EN 0947-1
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 95 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V rms |
Maximum Control Voltage | 240 V |
Switching Type | Zero Crossing |
Control Voltage Range | 90 → 240 V |
Minimum Load Current | 5 mA |
Output Device | Triac |
Dimensions | 110 x 100 x 177mm |
Depth | 100mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |
Height | 177mm |
Length | 110mm |