Sensata Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load
- RS Stock No.:
- 227-0875
- Mfr. Part No.:
- DR4560D45RJ
- Manufacturer:
- Sensata / Crydom
Subtotal (1 unit)**
MYR494.48
Temporarily out of stock - back order for despatch 09/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR494.48 |
**price indicative
- RS Stock No.:
- 227-0875
- Mfr. Part No.:
- DR4560D45RJ
- Manufacturer:
- Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sensata / Crydom | |
Maximum Load Current | 45 A | |
Mounting Type | DIN Rail | |
Maximum Load Voltage | 600 V ac | |
Minimum Load Voltage | 48 V ac | |
Switching Type | Instantaneous Turn-On | |
Minimum Load Current | 100 mA rms | |
Series | DR45 | |
Select all | ||
---|---|---|
Manufacturer Sensata / Crydom | ||
Maximum Load Current 45 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Switching Type Instantaneous Turn-On | ||
Minimum Load Current 100 mA rms | ||
Series DR45 | ||
Related links
- Sensata Crydom DR45 Series Solid State Relay DIN Rail Mount, 600 V ac Load
- Sensata Crydom DR45 Series Solid State Relay DIN Rail Mount, 600 V ac Load
- Sensata / Crydom DR45 Series Solid State Relay DIN Rail Mount, 600...
- Sensata Crydom GNR Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount...
- Sensata Crydom DR67 Series Solid State Relay DIN Rail Mount, 600 V ac Load
- Sensata Crydom DR67 Series Solid State Relay DIN Rail Mount, 600 V ac Load
- Sensata Crydom DR67 Series Solid State Relay DIN Rail Mount, 600 V ac Load