- RS Stock No.:
- 220-5120
- Mfr. Part No.:
- ABS2EA01EF
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-5120
- Mfr. Part No.:
- ABS2EA01EF
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider electric solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
Control Display leds for input status
Screw connection DIN rail mounting
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator
Screw connection DIN rail mounting
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 MA |
Maximum Load Voltage | 127 V |
Minimum Load Voltage | 115 V |
Switching Type | Slim solid state |
Minimum Load Current | 1 MA |
Range | Interface for discrete signals |
Output Device | DC |
Series | ABS |