- RS Stock No.:
- 211-8410
- Mfr. Part No.:
- SSM1A445BD
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-8410
- Mfr. Part No.:
- SSM1A445BD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Schneider Electrics solid state relay with input voltage of 4 to 32 Vdc.
Removal Latch
Dust Protection
Self-locks
Dust Protection
Self-locks
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 45 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 660 V |
Minimum Load Voltage | 48 V |
Switching Type | Zero Voltage Switching |
Range | Harmony |
Minimum Load Current | 0.15 A |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Solid State Relay |
Load Voltage Range | 24 → 280V |
Maximum Turn On Time | 1/2 cycle |
Series | SSM1 |
Dimensions | 106 x 88 x 44mm |
Length | 106mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Capacitance | 8pF |
Height | 88mm |
Operating Temperature Range | -40 → +80°C |
Depth | 44mm |