SSR Filter Frequency Noise Filter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Emerson - Islatrol IE Series

Professional range of Emerson active tracking filters from the Islatrol IE series. The filters are ideal for any microprocessor based products.

Transient protection in all modes
LED status indication
DIN mountable enclosure

Specifications
Attribute Value
Accessory Type Frequency Noise Filter
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 1,224.18
units
Per unit
1 +
MYR1,224.18
Related Products
Miniature SMD common-mode wire wound chip filtersCommon-mode impedance ...
Description:
Miniature SMD common-mode wire wound chip filtersCommon-mode impedance >1000Ω at 100MHz Due to low differential mode impedance there is almost no affect upon high speed signals 2-line and 3-line type availableOperating temperature range -25°C to +85°C Applications include radiation and ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality FilterFilter element remains in filter bowl during filter serviceReduce waste ...