SSR Filter Frequency Noise Filter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Emerson - Isaltrol IC+ Series

Professional range of Emerson active tracking filters from the Isaltrol IC+ series. Suitable applications include industrial or office equipment.

Transient protection in all modes
LED power indication

Specifications
Attribute Value
Accessory Type Frequency Noise Filter
Discontinued product
Related Products
Corcom filters are recognized worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or ...
The FSW series is a very high symmetrical ...
Description:
The FSW series is a very high symmetrical and asymmetrical attenuation filter which is especially effective against asymmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They ...
SMC's AF modular air filters are now easy ...
Description:
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl ...
Wurth WE-CNSW common mode filters offer high common ...
Description:
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode ...