SMC Solenoid Valve VX242AZ1C, 2 port , NO, 240 V dc, 1/8in

  • RS Stock No. 840-7024
  • Mfr. Part No. VX242AZ1C
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

VX2 Two Port Direct Operating Solenoid Valve

Direct Acting 2 Port Process solenoid valve for Air, Hotwater, Oil & Steam.

Flame resistant moulded coil
Brass body
Compact & lightweight
Low power consumption
Maximum temperature: 80°C depending on selection
Proof pressure of 50 bar

Note

Manufacturer's part numbers ending in OR1 is not supplied with electrical plug connector. The connector is available separately as 488-949 or suppressed version 541-5665.

Specifications
Attribute Value
Supply Voltage 240 V dc
Number of Ports 2
Operation Direct
Connection 1/8 in Rc Female
Connection Size 1/8in
Default Valve Position NO
Suitable Applications Air, Gas, Oil, Steam, Vacuum, Water
Type 2/2
Orifice Diameter 2mm
Body Material Brass, Stainless Steel
Maximum Working Pressure 0.9 MPa
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Series VX24
Thread Standard or Connection Type Rc
Connection Gender Female
Discontinued product