Asco Solenoid Valve H262C022T6K68A8, 2 port , NC, 230 V ac, 15mm

  • RS Stock No. 488-895
  • Mfr. Part No. SCXH262C022BW.230/50.19610
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Two-way, WRAS, N/C Water Valves

Two-way, brass-bodied WRAS listed solenoid valves with anti-water hammer devices fitted as standard. They have a zero bar minimum operating pressure and are normally closed. The compact, lightweight unit may be mounted in any position (however, for optimum life, certain models will work best when the solenoid coil is mounted vertically and upright). Series 238 solenoid valves incorporate "G" (BSP Parallel) threaded ports, while Series 262 solenoid valves offer 15mm compression fitting connection ports. The moulded electrical spade connection is based on ISO 4400/EN 175301-803, form A specifications and a DIN 43650 connector is supplied as standard.

Standards

UK WFBS listed

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Specifications
Attribute Value
Supply Voltage 230 V ac
Number of Ports 2
Connection 15 mm Compression Female
Connection Size 15mm
Default Valve Position NC
Suitable Applications Water
Type 2/2
Orifice Diameter 3.2mm
Body Material Brass
Maximum Working Pressure 11 bar
Connection Gender Female
Series 262
Thread Standard or Connection Type Compression
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 647.88
units
Per unit
1 - 5
MYR647.88
6 - 11
MYR630.12
12 +
MYR621.11
Related Products
Two-way pilot operated solenoid valves with zero bar ...
Description:
Two-way pilot operated solenoid valves with zero bar minimum operating pressure, normally open with threaded port connection. Brass bodyPressure not required for operationCompact & lightweightDIN plug connectionCan be mounted in any position.
Two-way, direct acting solenoid valves, normally closed with ...
Description:
Two-way, direct acting solenoid valves, normally closed with threaded port connection. Brass bodyPressure not required for operationCompact & lightweightDIN plug connectionRanging from -10°C to +100°C Can be mounted in any position.
Two-way, direct operated, EN161 approved solenoid valves for ...
Description:
Two-way, direct operated, EN161 approved solenoid valves for use on gas pilot and gas burner control, zero bar minimum operating pressure, normally closed, threaded port connection. Pressure not required for operationCompact & lightweightISO 4400 DIN connectionClass A, group 2 service ...
Two-way, normally closed, condensate drain valve assembly with ...
Description:
Two-way, normally closed, condensate drain valve assembly with electronic timer. Condensate Drain Valves are ideally suited to be used with compressors, are compact and lightweight, and offer adjustable on and off periods. Timer designed for automatic control of condensate draining ...