Asco Solenoid Valve G238A046T6A4, 2 port , NC, 110 V ac, 1/2in

  • RS Stock No. 488-435
  • Mfr. Part No. G238A046T6A4
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Two-way, WRAS, N/C Water Valves

Two-way, brass-bodied WRAS listed solenoid valves with anti-water hammer devices fitted as standard. They have a zero bar minimum operating pressure and are normally closed. The compact, lightweight unit may be mounted in any position (however, for optimum life, certain models will work best when the solenoid coil is mounted vertically and upright). Series 238 solenoid valves incorporate "G" (BSP Parallel) threaded ports, while Series 262 solenoid valves offer 15mm compression fitting connection ports. The moulded electrical spade connection is based on ISO 4400/EN 175301-803, form A specifications and a DIN 43650 connector is supplied as standard.

Standards

UK WFBS listed

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Specifications
Attribute Value
Supply Voltage 110 V ac
Number of Ports 2
Operation Pilot
Connection 1/2 in G Female
Connection Size 1/2in
Default Valve Position NC
Suitable Applications Water
Type 2/2
Orifice Diameter 12.5mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range -20 → +75 °C
Minimum Operating Temperature -20°C
Maximum Operating Temperature +75°C
Series 238
Connection Gender Female
Flow Factor Kv 2.1m³/h
Thread Standard or Connection Type G
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 622.77
units
Per unit
1 - 5
MYR622.77
6 +
MYR598.82
Related Products
Two-way, direct operated coaxial valves for high flow/high ...
Description:
Two-way, direct operated coaxial valves for high flow/high pressure fluids, zero bar minimum operating pressure, normally closed with threaded port connection. Brass bodyPressure not required for operation Compatible with viscous or abrasive gases and liquidsMaximum viscosity 500cSt (mm²/s)Valves satisfy article ...
Diaphragm valves for partially aggressive gaseous and liquid ...
Description:
Diaphragm valves for partially aggressive gaseous and liquid mediaSuitable for vacuumFor systems with low or fluctuating pressure conditionsDefined flow directionValve works without minimum pressure differentialElectromagnetically actuatedWith forced liftClosing dampingWithout tool, interchangeable magnet (Click-on®).
Parker 2-way solenoid valves are used in a ...
Description:
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body. CompressorsWater dispensing & purificationCooling systemsMedical ...
Compact solenoid valves suitable for most gas and ...
Description:
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves ...