Telemecanique Sensors XCS-B Series Solenoid Interlock Switch, Power to Lock, 230V ac/dc, Actuator Included
- RS Stock No.:
- 814-7053
- Mfr. Part No.:
- XCSB803
- Manufacturer:
- Telemecanique Sensors
View this category
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR498.69
units | Per Unit |
1 + | MYR498.69 |
- RS Stock No.:
- 814-7053
- Mfr. Part No.:
- XCSB803
- Manufacturer:
- Telemecanique Sensors
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XCSB Safety Interlock Switch
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
3 safety contacts, slow-break, break before make
Manual unlocking via pushbutton
Metal body
Drive head can be moved 90° in each direction
8 possibilities for inserting the actuating key
20 N minimum force for positive opening
IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
4 different actuator keys available, please order separately
Manual unlocking via pushbutton
Metal body
Drive head can be moved 90° in each direction
8 possibilities for inserting the actuating key
20 N minimum force for positive opening
IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
4 different actuator keys available, please order separately
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Approvals
UL, CSA.
XCSB803 Slow Break Safety Interlock Switch.
- XCS Safety Switches range.
- XCSB Model.
- Industrial applications.
- Zamak body and head.
- Key operated turret head.
- 3 NC, slow break simultaneous.
- 1 Cable entry, tapped NPT .
- Terminal clamp connection (1 x 0.5...2 x 1.5 mm² with or without cable end).
- 3 Poles.
- With locking of the actuator, unlocking by push button.
- Without local signalling.
- NC contact positive opening.
- 600000 Cycles.
- Depth 44 mm, Height 114 mm, Width 52 mm, Weight 0.475 kg.
- IP67.
(Ie) Rated Current.
- 6 A at 120 V, AC-15, A300 conforming to EN/IEC 60947-5-1.
- 3 A at 240 V, AC-15, A300 conforming to EN/IEC 60947-5-1.
- 0.55 A at 125 V, DC-13, Q300 conforming to EN/IEC 60947-5-1.
- 0.27 A at 250 V, DC-13, Q300 conforming to EN/IEC 60947-5-1.
Safety Level.
- Can reach category 4 with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1.
- Can reach PL = e with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1.
- Can reach SIL 3 with the appropriate monitoring system and correctly wired conforming to EN/IEC 61508.
Protection.
- Class I conforming to EN/IEC 61140. IP67 conforming to EN/IEC 60529 and EN/IEC 60947-5-1.
Standards.
- EN 1088/ISO 14119. UL 508. EN/IEC 60204-1. EN/ISO 12100. EN/IEC 60947-5-1. CSA C22.2 No 14.
Interlock Switch
Specifications
Attribute | Value |
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 230V ac/dc |
Series | XCS-B |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | 3NC |
Conduit Entry | 1/2 in NPT |
Housing Material | Metal |
IP Rating | IP67 |
Better World Product | Yes |
Length | 114mm |
Depth | 44mm |
Better World Verification | Green Premium |
Width | 52mm |